SA10CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.06648
Datasheet
17V Clamp 30A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA10CA/TR13

DigiKey Part Number
13-SA10CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA10CA/TR13
Description
TVS DIODE 10VWM 17VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
17V Clamp 30A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
30A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05986£239.44
8,000£0.05429£434.32
12,000£0.05145£617.40
20,000£0.04826£965.20
28,000£0.04637£1,298.36
40,000£0.04453£1,781.20
100,000£0.04050£4,050.00
Manufacturers Standard Package
Unit Price without VAT:£0.05986
Unit Price with VAT:£0.07183