
S1A | |
|---|---|
DigiKey Part Number | 13-S1ATR-ND - Tape & Reel (TR) 13-S1ACT-ND - Cut Tape (CT) 13-S1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.08100 | £0.81 |
| 100 | £0.06260 | £6.26 |
| 500 | £0.04578 | £22.89 |
| 1,000 | £0.03920 | £39.20 |
| 2,000 | £0.03571 | £71.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03554 | £177.70 |
| 10,000 | £0.02629 | £262.90 |
| 15,000 | £0.02624 | £393.60 |
| 25,000 | £0.01750 | £437.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

