
RV2512JK-07100RL | |
|---|---|
DigiKey Part Number | 13-RV2512JK-07100RLTR-ND - Tape & Reel (TR) 13-RV2512JK-07100RLCT-ND - Cut Tape (CT) 13-RV2512JK-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV2512JK-07100RL |
Description | RES 100 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.14900 | £1.49 |
| 25 | £0.12200 | £3.05 |
| 50 | £0.10620 | £5.31 |
| 100 | £0.09400 | £9.40 |
| 250 | £0.08160 | £20.40 |
| 500 | £0.07444 | £37.22 |
| 1,000 | £0.06876 | £68.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05722 | £228.88 |
| 8,000 | £0.05453 | £436.24 |
| 12,000 | £0.05321 | £638.52 |
| 20,000 | £0.05179 | £1,035.80 |
| 28,000 | £0.05097 | £1,427.16 |
| 40,000 | £0.05020 | £2,008.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

