
RV1206JR-076M8L | |
|---|---|
DigiKey Part Number | 13-RV1206JR-076M8LTR-ND - Tape & Reel (TR) 13-RV1206JR-076M8LCT-ND - Cut Tape (CT) 13-RV1206JR-076M8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-076M8L |
Description | RES SMD 6.8M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-076M8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02280 | £0.57 |
| 50 | £0.01860 | £0.93 |
| 100 | £0.01550 | £1.55 |
| 250 | £0.01232 | £3.08 |
| 500 | £0.01048 | £5.24 |
| 1,000 | £0.00905 | £9.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00640 | £32.00 |
| 10,000 | £0.00578 | £57.80 |
| 15,000 | £0.00548 | £82.20 |
| 25,000 | £0.00515 | £128.75 |
| 35,000 | £0.00497 | £173.95 |
| 50,000 | £0.00479 | £239.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

