
RV1206FR-07392KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-07392KLTR-ND - Tape & Reel (TR) 13-RV1206FR-07392KLCT-ND - Cut Tape (CT) 13-RV1206FR-07392KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07392KL |
Description | RES SMD 392K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07392KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09500 | £0.95 |
| 25 | £0.07560 | £1.89 |
| 50 | £0.06500 | £3.25 |
| 100 | £0.05630 | £5.63 |
| 250 | £0.04776 | £11.94 |
| 500 | £0.04278 | £21.39 |
| 1,000 | £0.03887 | £38.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03074 | £153.70 |
| 10,000 | £0.02902 | £290.20 |
| 15,000 | £0.02818 | £422.70 |
| 25,000 | £0.02726 | £681.50 |
| 35,000 | £0.02674 | £935.90 |
| 50,000 | £0.02625 | £1,312.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

