RV0805JR-07220KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.01126
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.01304
Datasheet

Upgrade


Bourns Inc.
In Stock: 22,400
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.02512
Datasheet

Similar


Vishay Dale
In Stock: 23,070
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 6,181
Unit Price: £0.15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00437
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00437
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.01485
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.01304
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.01187
Datasheet

Similar


Panasonic Industry
In Stock: 53,787
Unit Price: £0.07000
Datasheet

Similar


Panasonic Industry
In Stock: 40,214
Unit Price: £0.10000
Datasheet

Similar


Panasonic Industry
In Stock: 3,972
Unit Price: £0.31000
Datasheet
220 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0805JR-07220KL

DigiKey Part Number
RV0805JR-07220KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV0805JR-07220KL
Description
RES SMD 220K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0805JR-07220KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00805£40.25
Manufacturers Standard Package
Unit Price without VAT:£0.00805
Unit Price with VAT:£0.00966