
RV0805FR-07470KL | |
|---|---|
DigiKey Part Number | 13-RV0805FR-07470KLTR-ND - Tape & Reel (TR) 13-RV0805FR-07470KLCT-ND - Cut Tape (CT) 13-RV0805FR-07470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805FR-07470KL |
Description | RES SMD 470K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805FR-07470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.13100 | £1.31 |
| 25 | £0.10640 | £2.66 |
| 50 | £0.09240 | £4.62 |
| 100 | £0.08140 | £8.14 |
| 250 | £0.07020 | £17.55 |
| 500 | £0.06372 | £31.86 |
| 1,000 | £0.05860 | £58.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04754 | £237.70 |
| 10,000 | £0.04528 | £452.80 |
| 15,000 | £0.04418 | £662.70 |
| 25,000 | £0.04299 | £1,074.75 |
| 35,000 | £0.04230 | £1,480.50 |
| 50,000 | £0.04166 | £2,083.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

