
RT2010FKE0756RL | |
|---|---|
DigiKey Part Number | 13-RT2010FKE0756RLTR-ND - Tape & Reel (TR) 13-RT2010FKE0756RLCT-ND - Cut Tape (CT) 13-RT2010FKE0756RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010FKE0756RL |
Description | RES SMD 56 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010FKE0756RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.08600 | £2.15 |
| 50 | £0.08140 | £4.07 |
| 100 | £0.07690 | £7.69 |
| 250 | £0.07140 | £17.85 |
| 500 | £0.06766 | £33.83 |
| 1,000 | £0.06421 | £64.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05553 | £222.12 |
| 8,000 | £0.05317 | £425.36 |
| 12,000 | £0.05191 | £622.92 |
| 20,000 | £0.05046 | £1,009.20 |
| 28,000 | £0.04957 | £1,387.96 |
| 40,000 | £0.04869 | £1,947.60 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

