
RT2010BKE07100RL | |
|---|---|
DigiKey Part Number | 13-RT2010BKE07100RLTR-ND - Tape & Reel (TR) 13-RT2010BKE07100RLCT-ND - Cut Tape (CT) 13-RT2010BKE07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010BKE07100RL |
Description | RES SMD 100 OHM 0.1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010BKE07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.34700 | £3.47 |
| 25 | £0.32160 | £8.04 |
| 50 | £0.30400 | £15.20 |
| 100 | £0.28750 | £28.75 |
| 250 | £0.26788 | £66.97 |
| 500 | £0.25458 | £127.29 |
| 1,000 | £0.24262 | £242.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.21185 | £847.40 |
| 8,000 | £0.20388 | £1,631.04 |
| 12,000 | £0.19967 | £2,396.04 |
| 20,000 | £0.19481 | £3,896.20 |
| 28,000 | £0.19186 | £5,372.08 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

