
RT1206FRE079K1L | |
|---|---|
DigiKey Part Number | 13-RT1206FRE079K1LTR-ND - Tape & Reel (TR) 13-RT1206FRE079K1LCT-ND - Cut Tape (CT) 13-RT1206FRE079K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE079K1L |
Description | RES SMD 9.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE079K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01500 | £0.15 |
| 25 | £0.01480 | £0.37 |
| 50 | £0.01460 | £0.73 |
| 100 | £0.01410 | £1.41 |
| 250 | £0.01372 | £3.43 |
| 500 | £0.01324 | £6.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01297 | £64.85 |
| 10,000 | £0.01182 | £118.20 |
| 15,000 | £0.01068 | £160.20 |
| 25,000 | £0.01032 | £258.00 |
| 50,000 | £0.01012 | £506.00 |
| 60,000 | £0.01001 | £600.60 |
| 120,000 | £0.00966 | £1,159.20 |
| 125,000 | £0.00964 | £1,205.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

