
RT1206DRE071K3L | |
|---|---|
DigiKey Part Number | 311-2969-2-ND - Tape & Reel (TR) 311-2969-1-ND - Cut Tape (CT) 311-2969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE071K3L |
Description | RES SMD 1.3K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE071K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03700 | £0.37 |
| 25 | £0.03440 | £0.86 |
| 50 | £0.03260 | £1.63 |
| 100 | £0.03080 | £3.08 |
| 250 | £0.02856 | £7.14 |
| 500 | £0.02702 | £13.51 |
| 1,000 | £0.02559 | £25.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02167 | £108.35 |
| 10,000 | £0.02069 | £206.90 |
| 15,000 | £0.02018 | £302.70 |
| 25,000 | £0.01957 | £489.25 |
| 35,000 | £0.01921 | £672.35 |
| 50,000 | £0.01884 | £942.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

