13.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE0713K3L

DigiKey Part Number
311-2962-2-ND - Tape & Reel (TR)
311-2962-1-ND - Cut Tape (CT)
311-2962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRE0713K3L
Description
RES SMD 13.3K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE0713K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,576
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03700£0.37
25£0.03440£0.86
50£0.03260£1.63
100£0.03080£3.08
250£0.02856£7.14
500£0.02702£13.51
1,000£0.02559£25.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02167£108.35
10,000£0.02069£206.90
15,000£0.02018£302.70
25,000£0.01957£489.25
35,000£0.01921£672.35
50,000£0.01884£942.00
60,000£0.01866£1,119.60
120,000£0.01804£2,164.80
125,000£0.01801£2,251.25
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400