
RT1206DRE0710K5L | |
|---|---|
DigiKey Part Number | 311-2955-2-ND - Tape & Reel (TR) 311-2955-1-ND - Cut Tape (CT) 311-2955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE0710K5L |
Description | RES SMD 10.5K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE0710K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02318 | £115.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03800 | £0.38 |
| 25 | £0.03520 | £0.88 |
| 50 | £0.03320 | £1.66 |
| 100 | £0.03140 | £3.14 |
| 250 | £0.02912 | £7.28 |
| 500 | £0.02754 | £13.77 |
| 1,000 | £0.02608 | £26.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06100 | £0.61 |
| 50 | £0.04880 | £2.44 |
| 100 | £0.04350 | £4.35 |
| 500 | £0.03738 | £18.69 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

