249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE07249RL

DigiKey Part Number
YAG5105TR-ND - Tape & Reel (TR)
YAG5105CT-ND - Cut Tape (CT)
YAG5105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRE07249RL
Description
RES SMD 249 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE07249RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,157
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.14400£1.44
25£0.13320£3.33
50£0.12580£6.29
100£0.11890£11.89
250£0.11052£27.63
500£0.10476£52.38
1,000£0.09956£99.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08518£425.90
10,000£0.08178£817.80
15,000£0.07998£1,199.70
25,000£0.07790£1,947.50
35,000£0.07663£2,682.05
50,000£0.07538£3,769.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400