
RT1206BRE071K3L | |
|---|---|
DigiKey Part Number | 13-RT1206BRE071K3LTR-ND - Tape & Reel (TR) 13-RT1206BRE071K3LCT-ND - Cut Tape (CT) 13-RT1206BRE071K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE071K3L |
Description | RES SMD 1.3K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE071K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.13320 | £3.33 |
| 50 | £0.12580 | £6.29 |
| 100 | £0.11890 | £11.89 |
| 250 | £0.11052 | £27.63 |
| 500 | £0.10476 | £52.38 |
| 1,000 | £0.09956 | £99.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08518 | £425.90 |
| 10,000 | £0.08178 | £817.80 |
| 15,000 | £0.07998 | £1,199.70 |
| 25,000 | £0.07790 | £1,947.50 |
| 35,000 | £0.07663 | £2,682.05 |
| 50,000 | £0.07538 | £3,769.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

