RT0805FRE0761K9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.06609
Datasheet

Upgrade


YAGEO
In Stock: 5,370
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.05536
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04738
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04121
Datasheet

Upgrade


YAGEO
In Stock: 8
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.01130
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.14024
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,518
Unit Price: £0.07000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.08171
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.17125
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.07124
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.22391
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.04937
Datasheet
61.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0761K9L

DigiKey Part Number
RT0805FRE0761K9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRE0761K9L
Description
RES SMD 61.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0761K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00844£42.20
Manufacturers Standard Package
Unit Price without VAT:£0.00844
Unit Price with VAT:£0.01013