
RT0805FRE0723R2L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0723R2LTR-ND - Tape & Reel (TR) 13-RT0805FRE0723R2LCT-ND - Cut Tape (CT) 13-RT0805FRE0723R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0723R2L |
Description | RES SMD 23.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0723R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01300 | £0.13 |
| 25 | £0.01200 | £0.30 |
| 50 | £0.01140 | £0.57 |
| 100 | £0.01080 | £1.08 |
| 250 | £0.01000 | £2.50 |
| 500 | £0.00944 | £4.72 |
| 1,000 | £0.00893 | £8.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00789 | £39.45 |
| 10,000 | £0.00751 | £75.10 |
| 15,000 | £0.00731 | £109.65 |
| 25,000 | £0.00707 | £176.75 |
| 35,000 | £0.00692 | £242.20 |
| 50,000 | £0.00678 | £339.00 |
| 60,000 | £0.00670 | £402.00 |
| 120,000 | £0.00646 | £775.20 |
| 125,000 | £0.00644 | £805.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

