
RT0805DRE07750KL | |
|---|---|
DigiKey Part Number | 13-RT0805DRE07750KLTR-ND - Tape & Reel (TR) 13-RT0805DRE07750KLCT-ND - Cut Tape (CT) 13-RT0805DRE07750KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE07750KL |
Description | RES SMD 750K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE07750KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 25 | £0.01680 | £0.42 |
| 50 | £0.01580 | £0.79 |
| 100 | £0.01500 | £1.50 |
| 250 | £0.01392 | £3.48 |
| 500 | £0.01314 | £6.57 |
| 1,000 | £0.01242 | £12.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01047 | £52.35 |
| 10,000 | £0.00997 | £99.70 |
| 15,000 | £0.00971 | £145.65 |
| 25,000 | £0.00940 | £235.00 |
| 35,000 | £0.00921 | £322.35 |
| 50,000 | £0.00902 | £451.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

