RT0805DRE0753R6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 668
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.05485
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04695
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04083
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.02207
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.13895
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01932
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £0.07000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.20961
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.45136
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.45136
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.16967
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.08753
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.22184
Datasheet
53.6 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE0753R6L

DigiKey Part Number
RT0805DRE0753R6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE0753R6L
Description
RES SMD 53.6 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.6 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE0753R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01209£60.45
Manufacturers Standard Package
Unit Price without VAT:£0.01209
Unit Price with VAT:£0.01451