RT0805DRE071K8L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 13,749
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 7,814
Unit Price: £0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.05975
Datasheet

Upgrade


YAGEO
In Stock: 4,900
Unit Price: £0.10000
Datasheet

Upgrade


YAGEO
In Stock: 1,743
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.54058
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.14024
Datasheet

Upgrade


Panasonic Industry
In Stock: 17,187
Unit Price: £0.07000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £0.18877
Datasheet

Upgrade


Panasonic Industry
In Stock: 21,576
Unit Price: £0.40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,775
Unit Price: £0.48000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.08171
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.45556
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.45556
Datasheet
1.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE071K8L

DigiKey Part Number
13-RT0805DRE071K8LTR-ND - Tape & Reel (TR)
13-RT0805DRE071K8LCT-ND - Cut Tape (CT)
13-RT0805DRE071K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE071K8L
Description
RES SMD 1.8K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE071K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01800£0.18
25£0.01720£0.43
50£0.01600£0.80
100£0.01510£1.51
250£0.01404£3.51
500£0.01326£6.63
1,000£0.01253£12.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01056£52.80
10,000£0.01006£100.60
15,000£0.00980£147.00
25,000£0.00949£237.25
35,000£0.00929£325.15
50,000£0.00910£455.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400