Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805DRE071K8L | |
|---|---|
DigiKey Part Number | 13-RT0805DRE071K8LTR-ND - Tape & Reel (TR) 13-RT0805DRE071K8LCT-ND - Cut Tape (CT) 13-RT0805DRE071K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE071K8L |
Description | RES SMD 1.8K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE071K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 25 | £0.01720 | £0.43 |
| 50 | £0.01600 | £0.80 |
| 100 | £0.01510 | £1.51 |
| 250 | £0.01404 | £3.51 |
| 500 | £0.01326 | £6.63 |
| 1,000 | £0.01253 | £12.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01056 | £52.80 |
| 10,000 | £0.01006 | £100.60 |
| 15,000 | £0.00980 | £147.00 |
| 25,000 | £0.00949 | £237.25 |
| 35,000 | £0.00929 | £325.15 |
| 50,000 | £0.00910 | £455.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |





