RT0805DRE07115RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4,790
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.05536
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04738
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04121
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.02228
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.14024
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01950
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,967
Unit Price: £0.07000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.06144
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.43939
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.45556
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.17125
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.08834
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.22391
Datasheet
115 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE07115RL

DigiKey Part Number
311-2778-2-ND - Tape & Reel (TR)
311-2778-1-ND - Cut Tape (CT)
311-2778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE07115RL
Description
RES SMD 115 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
115 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE07115RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01297£64.85
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02500£0.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400