
RT0805DRD072R43L | |
|---|---|
DigiKey Part Number | 13-RT0805DRD072R43LTR-ND - Tape & Reel (TR) 13-RT0805DRD072R43LCT-ND - Cut Tape (CT) 13-RT0805DRD072R43LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD072R43L |
Description | RES 2.43 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.43 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.07000 | £0.70 |
| 25 | £0.06440 | £1.61 |
| 50 | £0.06080 | £3.04 |
| 100 | £0.05750 | £5.75 |
| 250 | £0.05336 | £13.34 |
| 500 | £0.05050 | £25.25 |
| 1,000 | £0.04789 | £47.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04074 | £203.70 |
| 10,000 | £0.03900 | £390.00 |
| 15,000 | £0.03808 | £571.20 |
| 25,000 | £0.03701 | £925.25 |
| 35,000 | £0.03635 | £1,272.25 |
| 50,000 | £0.03571 | £1,785.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

