
RT0805DRD07240KL | |
|---|---|
DigiKey Part Number | 311-2722-2-ND - Tape & Reel (TR) 311-2722-1-ND - Cut Tape (CT) 311-2722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD07240KL |
Description | RES SMD 240K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD07240KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.03320 | £0.83 |
| 50 | £0.03140 | £1.57 |
| 100 | £0.02960 | £2.96 |
| 250 | £0.02748 | £6.87 |
| 500 | £0.02596 | £12.98 |
| 1,000 | £0.02460 | £24.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02082 | £104.10 |
| 10,000 | £0.01988 | £198.80 |
| 15,000 | £0.01938 | £290.70 |
| 25,000 | £0.01880 | £470.00 |
| 35,000 | £0.01845 | £645.75 |
| 50,000 | £0.01810 | £905.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

