
RT0805CRE071K8L | |
|---|---|
DigiKey Part Number | 13-RT0805CRE071K8LTR-ND - Tape & Reel (TR) 13-RT0805CRE071K8LCT-ND - Cut Tape (CT) 13-RT0805CRE071K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805CRE071K8L |
Description | RES SMD 1.8K OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRE071K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08000 | £0.80 |
| 25 | £0.07400 | £1.85 |
| 50 | £0.06980 | £3.49 |
| 100 | £0.06600 | £6.60 |
| 250 | £0.06128 | £15.32 |
| 500 | £0.05800 | £29.00 |
| 1,000 | £0.05502 | £55.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04686 | £234.30 |
| 10,000 | £0.04488 | £448.80 |
| 15,000 | £0.04383 | £657.45 |
| 25,000 | £0.04262 | £1,065.50 |
| 35,000 | £0.04188 | £1,465.80 |
| 50,000 | £0.04115 | £2,057.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

