
RT0805BRE071ML | |
|---|---|
DigiKey Part Number | YAG4967TR-ND - Tape & Reel (TR) YAG4967CT-ND - Cut Tape (CT) YAG4967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE071ML |
Description | RES SMD 1M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.06300 | £0.63 |
| 25 | £0.06240 | £1.56 |
| 50 | £0.06180 | £3.09 |
| 100 | £0.06100 | £6.10 |
| 250 | £0.06028 | £15.07 |
| 500 | £0.05782 | £28.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05950 | £297.50 |
| 10,000 | £0.05874 | £587.40 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

