
RT0805BRD07681KL | |
|---|---|
DigiKey Part Number | YAG1956TR-ND - Tape & Reel (TR) YAG1956CT-ND - Cut Tape (CT) YAG1956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07681KL |
Description | RES SMD 681K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07681KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06000 | £0.60 |
| 25 | £0.05560 | £1.39 |
| 50 | £0.05260 | £2.63 |
| 100 | £0.04970 | £4.97 |
| 250 | £0.04616 | £11.54 |
| 500 | £0.04370 | £21.85 |
| 1,000 | £0.04143 | £41.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03520 | £176.00 |
| 10,000 | £0.03368 | £336.80 |
| 15,000 | £0.03287 | £493.05 |
| 25,000 | £0.03193 | £798.25 |
| 35,000 | £0.03136 | £1,097.60 |
| 50,000 | £0.03079 | £1,539.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

