4.48 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD074K48L

DigiKey Part Number
13-RT0805BRD074K48LTR-ND - Tape & Reel (TR)
13-RT0805BRD074K48LCT-ND - Cut Tape (CT)
13-RT0805BRD074K48LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD074K48L
Description
RES 4.48K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.48 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD074K48L Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 3,093
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.05900£0.59
25£0.05520£1.38
50£0.05220£2.61
100£0.04930£4.93
250£0.04572£11.43
500£0.04328£21.64
1,000£0.04104£41.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03487£174.35
10,000£0.03337£333.70
15,000£0.03257£488.55
25,000£0.03164£791.00
35,000£0.03107£1,087.45
50,000£0.03051£1,525.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400