RT0805BRD073K79L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 1,801
Unit Price: £0.64000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.45556
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.45556
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.13107
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.12504
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.04501
Datasheet
3.79 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD073K79L

DigiKey Part Number
RT0805BRD073K79L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRD073K79L
Description
RES SMD 3.79K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.79 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD073K79L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03766£188.30
Manufacturers Standard Package
Unit Price without VAT:£0.03766
Unit Price with VAT:£0.04519