1.24 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD071M24L

DigiKey Part Number
13-RT0805BRD071M24LTR-ND - Tape & Reel (TR)
13-RT0805BRD071M24LCT-ND - Cut Tape (CT)
13-RT0805BRD071M24LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD071M24L
Description
RES 1.24 MOHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.24 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
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
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 3,848
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.06700£0.67
25£0.06160£1.54
50£0.05820£2.91
100£0.05490£5.49
250£0.05096£12.74
500£0.04824£24.12
1,000£0.04574£45.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03890£194.50
10,000£0.03723£372.30
15,000£0.03635£545.25
25,000£0.03532£883.00
35,000£0.03470£1,214.50
50,000£0.03408£1,704.00
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600