
RT0603FRE07910KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07910KLTR-ND - Tape & Reel (TR) 13-RT0603FRE07910KLCT-ND - Cut Tape (CT) 13-RT0603FRE07910KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07910KL |
Description | RES 910K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07910KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01100 | £0.11 |
| 25 | £0.01040 | £0.26 |
| 50 | £0.00960 | £0.48 |
| 100 | £0.00920 | £0.92 |
| 250 | £0.00852 | £2.13 |
| 500 | £0.00804 | £4.02 |
| 1,000 | £0.00759 | £7.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00670 | £33.50 |
| 10,000 | £0.00637 | £63.70 |
| 15,000 | £0.00619 | £92.85 |
| 25,000 | £0.00599 | £149.75 |
| 35,000 | £0.00586 | £205.10 |
| 50,000 | £0.00574 | £287.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

