412 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE07412KL

DigiKey Part Number
13-RT0603FRE07412KLTR-ND - Tape & Reel (TR)
13-RT0603FRE07412KLCT-ND - Cut Tape (CT)
13-RT0603FRE07412KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE07412KL
Description
RES SMD 412K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
412 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE07412KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.00800£0.08
25£0.00800£0.20
50£0.00760£0.38
100£0.00740£0.74
250£0.00704£1.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00687£34.35
10,000£0.00534£53.40
15,000£0.00526£78.90
25,000£0.00506£126.50
35,000£0.00505£176.75
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400