RT0603FRE0739RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.03989
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04583
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.03955
Datasheet

Upgrade


YAGEO
In Stock: 9,880
Unit Price: £0.08000
Datasheet

Upgrade


YAGEO
In Stock: 4,571
Unit Price: £0.08000
Datasheet

Upgrade


Vishay
In Stock: 16,600
Unit Price: £0.07000
Datasheet

Upgrade


Susumu
In Stock: 3,279
Unit Price: £0.07000
Datasheet
39 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0739RL

DigiKey Part Number
13-RT0603FRE0739RLTR-ND - Tape & Reel (TR)
13-RT0603FRE0739RLCT-ND - Cut Tape (CT)
13-RT0603FRE0739RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE0739RL
Description
RES SMD 39 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0739RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.00700£0.07
25£0.00640£0.16
50£0.00620£0.31
100£0.00610£0.61
250£0.00572£1.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00458£22.90
10,000£0.00409£40.90
15,000£0.00408£61.20
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400