
RT0603FRE072K21L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE072K21LTR-ND - Tape & Reel (TR) 13-RT0603FRE072K21LCT-ND - Cut Tape (CT) 13-RT0603FRE072K21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE072K21L |
Description | RES SMD 2.21K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE072K21L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00700 | £0.07 |
| 25 | £0.00640 | £0.16 |
| 50 | £0.00620 | £0.31 |
| 100 | £0.00610 | £0.61 |
| 250 | £0.00572 | £1.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00534 | £26.70 |
| 10,000 | £0.00458 | £45.80 |
| 15,000 | £0.00450 | £67.50 |
| 35,000 | £0.00440 | £154.00 |
| 50,000 | £0.00431 | £215.50 |
| 60,000 | £0.00426 | £255.60 |
| 120,000 | £0.00409 | £490.80 |
| 125,000 | £0.00408 | £510.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

