
RT0603FRD07100KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRD07100KLTR-ND - Tape & Reel (TR) 13-RT0603FRD07100KLCT-ND - Cut Tape (CT) 13-RT0603FRD07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD07100KL |
Description | RES SMD 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.02120 | £0.53 |
| 50 | £0.02000 | £1.00 |
| 100 | £0.01890 | £1.89 |
| 250 | £0.01752 | £4.38 |
| 500 | £0.01654 | £8.27 |
| 1,000 | £0.01565 | £15.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01321 | £66.05 |
| 10,000 | £0.01260 | £126.00 |
| 15,000 | £0.01227 | £184.05 |
| 25,000 | £0.01189 | £297.25 |
| 35,000 | £0.01165 | £407.75 |
| 50,000 | £0.01142 | £571.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

