
RT0603DRE0763K4L | |
|---|---|
DigiKey Part Number | 311-2644-2-ND - Tape & Reel (TR) 311-2644-1-ND - Cut Tape (CT) 311-2644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0763K4L |
Description | RES SMD 63.4KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0763K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01500 | £0.15 |
| 25 | £0.01440 | £0.36 |
| 50 | £0.01340 | £0.67 |
| 100 | £0.01270 | £1.27 |
| 250 | £0.01172 | £2.93 |
| 500 | £0.01108 | £5.54 |
| 1,000 | £0.01049 | £10.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00883 | £44.15 |
| 10,000 | £0.00841 | £84.10 |
| 15,000 | £0.00818 | £122.70 |
| 25,000 | £0.00791 | £197.75 |
| 35,000 | £0.00775 | £271.25 |
| 50,000 | £0.00759 | £379.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

