
RT0603DRE074R64L | |
|---|---|
DigiKey Part Number | 13-RT0603DRE074R64LTR-ND - Tape & Reel (TR) 13-RT0603DRE074R64LCT-ND - Cut Tape (CT) 13-RT0603DRE074R64LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE074R64L |
Description | RES 4.64 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.64 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.01960 | £0.49 |
| 50 | £0.01860 | £0.93 |
| 100 | £0.01750 | £1.75 |
| 250 | £0.01624 | £4.06 |
| 500 | £0.01534 | £7.67 |
| 1,000 | £0.01451 | £14.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01224 | £61.20 |
| 10,000 | £0.01167 | £116.70 |
| 15,000 | £0.01136 | £170.40 |
| 25,000 | £0.01100 | £275.00 |
| 35,000 | £0.01079 | £377.65 |
| 50,000 | £0.01057 | £528.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

