RT0603DRE07169RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 20
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.03989
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.05730
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.03610
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.01717
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,510
Unit Price: £0.07000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.03692
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.15954
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.08834
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.29514
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.26597
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.04937
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.01784
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.18319
Datasheet
169 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE07169RL

DigiKey Part Number
311-2439-2-ND - Tape & Reel (TR)
311-2439-1-ND - Cut Tape (CT)
311-2439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE07169RL
Description
RES SMD 169 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
169 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE07169RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01500£0.15
25£0.01440£0.36
50£0.01340£0.67
100£0.01280£1.28
250£0.01184£2.96
500£0.01118£5.59
1,000£0.01058£10.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00891£44.55
10,000£0.00848£84.80
15,000£0.00826£123.90
25,000£0.00799£199.75
35,000£0.00783£274.05
50,000£0.00766£383.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400