RT0603DRD07348RL is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


YAGEO
In Stock: 6,329
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04583
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: £0.01874
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,455
Unit Price: £0.07000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.03901
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.15954
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.08834
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.29514
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.20355
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.03891
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.18319
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.13738
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.61065
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.41205
Datasheet
348 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD07348RL

DigiKey Part Number
311-348DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRD07348RL
Description
RES SMD 348 OHM 0.5% 1/10W 0603
Customer Reference
Detailed Description
348 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD07348RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01397£69.85
Manufacturers Standard Package
Unit Price without VAT:£0.01397
Unit Price with VAT:£0.01676