
RT0603CRE0780K6L | |
|---|---|
DigiKey Part Number | YAG4798TR-ND - Tape & Reel (TR) YAG4798CT-ND - Cut Tape (CT) YAG4798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603CRE0780K6L |
Description | RES SMD 80.6K OHM 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRE0780K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.06280 | £1.57 |
| 50 | £0.05940 | £2.97 |
| 100 | £0.05610 | £5.61 |
| 250 | £0.05204 | £13.01 |
| 500 | £0.04924 | £24.62 |
| 1,000 | £0.04670 | £46.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03972 | £198.60 |
| 10,000 | £0.03802 | £380.20 |
| 15,000 | £0.03712 | £556.80 |
| 25,000 | £0.03607 | £901.75 |
| 35,000 | £0.03544 | £1,240.40 |
| 50,000 | £0.03480 | £1,740.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

