
RT0603BRE0769K8L | |
|---|---|
DigiKey Part Number | YAG4768TR-ND - Tape & Reel (TR) YAG4768CT-ND - Cut Tape (CT) YAG4768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0769K8L |
Description | RES SMD 69.8KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0769K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.05880 | £1.47 |
| 50 | £0.05580 | £2.79 |
| 100 | £0.05270 | £5.27 |
| 250 | £0.04884 | £12.21 |
| 500 | £0.04626 | £23.13 |
| 1,000 | £0.04385 | £43.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03728 | £186.40 |
| 10,000 | £0.03568 | £356.80 |
| 15,000 | £0.03482 | £522.30 |
| 25,000 | £0.03384 | £846.00 |
| 35,000 | £0.03323 | £1,163.05 |
| 50,000 | £0.03264 | £1,632.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

