RT0603BRE071K21L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 14,552
Unit Price: £0.07000
Datasheet

Upgrade


Panasonic Industry
In Stock: 160
Unit Price: £0.07000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.03692
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.11030
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.13231
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.29514
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.20355
Datasheet

Upgrade


Susumu
In Stock: 24,492
Unit Price: £0.08000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.18319
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.13738
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.61065
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.78366
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.74295
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2,207
Unit Price: £0.23000
Datasheet
1.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE071K21L

DigiKey Part Number
YAG4649TR-ND - Tape & Reel (TR)
YAG4649CT-ND - Cut Tape (CT)
YAG4649DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE071K21L
Description
RES SMD 1.21KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE071K21L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.06400£0.64
25£0.05880£1.47
50£0.05580£2.79
100£0.05270£5.27
250£0.04884£12.21
500£0.04626£23.13
1,000£0.04385£43.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03728£186.40
10,000£0.03568£356.80
15,000£0.03482£522.30
25,000£0.03384£846.00
35,000£0.03323£1,163.05
50,000£0.03264£1,632.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400