
RT0603BRD10100RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD10100RLTR-ND - Tape & Reel (TR) 13-RT0603BRD10100RLCT-ND - Cut Tape (CT) 13-RT0603BRD10100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD10100RL |
Description | RES 100 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.04640 | £1.16 |
| 50 | £0.04380 | £2.19 |
| 100 | £0.04140 | £4.14 |
| 250 | £0.03848 | £9.62 |
| 500 | £0.03638 | £18.19 |
| 1,000 | £0.03449 | £34.49 |
| 5,000 | £0.03072 | £153.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02798 | £279.80 |
| 20,000 | £0.02684 | £536.80 |
| 30,000 | £0.02624 | £787.20 |
| 50,000 | £0.02554 | £1,277.00 |
| 70,000 | £0.02512 | £1,758.40 |
| 100,000 | £0.02470 | £2,470.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

