
RT0603BRD07816RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07816RLTR-ND - Tape & Reel (TR) 13-RT0603BRD07816RLCT-ND - Cut Tape (CT) 13-RT0603BRD07816RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07816RL |
Description | RES SMD 816 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 816 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07816RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.04680 | £1.17 |
| 50 | £0.04420 | £2.21 |
| 100 | £0.04180 | £4.18 |
| 250 | £0.03884 | £9.71 |
| 500 | £0.03672 | £18.36 |
| 1,000 | £0.03481 | £34.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02953 | £147.65 |
| 10,000 | £0.02824 | £282.40 |
| 15,000 | £0.02755 | £413.25 |
| 25,000 | £0.02675 | £668.75 |
| 35,000 | £0.02627 | £919.45 |
| 50,000 | £0.02578 | £1,289.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

