
RT0603BRD07549KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07549KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07549KLCT-ND - Cut Tape (CT) 13-RT0603BRD07549KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07549KL |
Description | RES 549K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 549 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07549KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04700 | £0.47 |
| 25 | £0.04320 | £1.08 |
| 50 | £0.04080 | £2.04 |
| 100 | £0.03850 | £3.85 |
| 250 | £0.03572 | £8.93 |
| 500 | £0.03378 | £16.89 |
| 1,000 | £0.03200 | £32.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02714 | £135.70 |
| 10,000 | £0.02595 | £259.50 |
| 15,000 | £0.02531 | £379.65 |
| 25,000 | £0.02457 | £614.25 |
| 35,000 | £0.02412 | £844.20 |
| 50,000 | £0.02367 | £1,183.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

