523 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07523KL

DigiKey Part Number
13-RT0603BRD07523KLTR-ND - Tape & Reel (TR)
13-RT0603BRD07523KLCT-ND - Cut Tape (CT)
13-RT0603BRD07523KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07523KL
Description
RES SMD 523K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
523 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07523KL Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 2,978
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04700£0.47
25£0.04360£1.09
50£0.04120£2.06
100£0.03880£3.88
250£0.03604£9.01
500£0.03408£17.04
1,000£0.03230£32.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02740£137.00
10,000£0.02619£261.90
15,000£0.02555£383.25
25,000£0.02480£620.00
35,000£0.02434£851.90
50,000£0.02389£1,194.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400