
RT0603BRB07100KL | |
|---|---|
DigiKey Part Number | YAG5936TR-ND - Tape & Reel (TR) YAG5936CT-ND - Cut Tape (CT) YAG5936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRB07100KL |
Description | RES SMD 100K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRB07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.19300 | £1.93 |
| 25 | £0.17840 | £4.46 |
| 50 | £0.16880 | £8.44 |
| 100 | £0.15950 | £15.95 |
| 250 | £0.14840 | £37.10 |
| 500 | £0.14078 | £70.39 |
| 1,000 | £0.13390 | £133.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11486 | £574.30 |
| 10,000 | £0.11040 | £1,104.00 |
| 15,000 | £0.10804 | £1,620.60 |
| 25,000 | £0.10531 | £2,632.75 |
| 35,000 | £0.10366 | £3,628.10 |
| 50,000 | £0.10203 | £5,101.50 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

