
RT0402FRE073K24L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE073K24LTR-ND - Tape & Reel (TR) 13-RT0402FRE073K24LCT-ND - Cut Tape (CT) 13-RT0402FRE073K24LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE073K24L |
Description | RES SMD 3.24K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE073K24L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00800 | £0.08 |
| 25 | £0.00800 | £0.20 |
| 50 | £0.00760 | £0.38 |
| 100 | £0.00730 | £0.73 |
| 250 | £0.00688 | £1.72 |
| 500 | £0.00620 | £3.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00467 | £46.70 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

