
RT0402FRE0733KL | |
|---|---|
DigiKey Part Number | YAG5933TR-ND - Tape & Reel (TR) YAG5933CT-ND - Cut Tape (CT) YAG5933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0733KL |
Description | RES SMD 33K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0733KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00700 | £0.07 |
| 25 | £0.00720 | £0.18 |
| 50 | £0.00680 | £0.34 |
| 100 | £0.00620 | £0.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00534 | £53.40 |
| 20,000 | £0.00531 | £106.20 |
| 30,000 | £0.00521 | £156.30 |
| 100,000 | £0.00511 | £511.00 |
| 120,000 | £0.00506 | £607.20 |
| 240,000 | £0.00488 | £1,171.20 |
| 250,000 | £0.00487 | £1,217.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

