
RT0402FRE071K74L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE071K74LTR-ND - Tape & Reel (TR) 13-RT0402FRE071K74LCT-ND - Cut Tape (CT) 13-RT0402FRE071K74LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE071K74L |
Description | RES SMD 1.74K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE071K74L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01000 | £0.10 |
| 25 | £0.00960 | £0.24 |
| 50 | £0.00900 | £0.45 |
| 100 | £0.00850 | £0.85 |
| 250 | £0.00788 | £1.97 |
| 500 | £0.00744 | £3.72 |
| 1,000 | £0.00703 | £7.03 |
| 5,000 | £0.00620 | £31.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00590 | £59.00 |
| 20,000 | £0.00563 | £112.60 |
| 30,000 | £0.00548 | £164.40 |
| 50,000 | £0.00531 | £265.50 |
| 70,000 | £0.00521 | £364.70 |
| 100,000 | £0.00511 | £511.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

